- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/8-BL004
F2213/8-BL004
Alpha Wire
FIT-221 3/8" - Blue - 60.96m (200ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/8" - Blue - 60.96m (200ft)
Search Keywords: F22138BL004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/8-BL004
-
Alias/AKA:FIT2213/8-BLUE-200, F2213/8-BLUE-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$186.68
5
$181.49
10
$179.01
20
$174.24
50
$171.94
100 +
$167.53
Click for Quote
Log in
to unlock special pricing