Available Replacements
가능한 대체품
가능한 대체품
가능한 대체품
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/8-BK103

FIT2213/8 BLACK 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2213/8 BLACK 25X4 FT
Search Keywords: F22138BK103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/8-BK103
Alias/AKA: FIT2213/8-BLACK-25X4, F2213/8-BLACK-100
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric Strength: 19.68 KV/mm
Body Material: Polyolefin
Operating Temperature: -55 to 135 °C
Type: Tubing
Styles: Straight
Family: FIT-221
Shrink Ratio: 2:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F2213/8-BK103?
The recommended replacement for F2213/8-BK103 is F2213/8-BK007 from Alpha Wire, available from OnlineComponents.com.
Is F2213/8-BK103 RoHS compliant?
Yes, F2213/8-BK103 is RoHS compliant.
What is the lead time for F2213/8-BK103?
The standard lead time for F2213/8-BK103 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,645 Feet
Can Ship immediately
On Order:
1,400   can ship 11/8/27
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
54 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.268
300
$2.198
500
$2.098
1,000
$2.008
2,500
$1.926
5,000
$1.874
7,500
$1.846
10,000 +
$1.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!