Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/8-BK024

FIT-221 3/8" BLACK 35FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/8" BLACK 35FT
Search Keywords: F22138BK024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/8-BK024
Alias/AKA: F2213/8-BLACK-35, FIT2213/8-BLACK-35
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Cross Linked Polyolefin
Inside Diameter Before Shrinking: 9.52 mm
Product Thickness: 0.63 mm
Operating Temperature: -55 to 135 °C
Type: Tubing
Dielectric Strength: 19.68 KV/mm
Color: Black
Inside Diameter After Shrinking: 4.74 mm
Shrink Ratio: 2:1
Family: FIT-221-3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F2213/8-BK024?
The recommended replacement for F2213/8-BK024 is F2213/8-BK103 from Alpha Wire, available from OnlineComponents.com.
Is F2213/8-BK024 RoHS compliant?
Yes, F2213/8-BK024 is RoHS compliant.
What is the lead time for F2213/8-BK024?
The standard lead time for F2213/8-BK024 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.54
5
$70.47
10
$62.72
25
$62.41
50
$62.26
100
$62.10
250 +
$61.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!