Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/64-YL103

FIT-221 3/64" - Yellow - 25x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/64" - Yellow - 25x4ft/Pkg
Search Keywords: F221364YL103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2213/64-YL103
  • Alias/AKA:
    FIT2213/64-YELLOW-25X4, F2213/64-YELLOW-100
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Material:
    Polyolefin
  • Family:
    FIT-221
  • Inside Diameter After Shrinking:
    0.58 mm
  • Product Thickness:
    0.41 mm
  • Inside Diameter Before Shrinking:
    1.17 mm
  • Dielectric Strength:
    19.68 KV/mm
  • Type:
    Tubing
  • Operating Temperature:
    -55 to 135 °C
  • Styles:
    Straight
  • Shrink Wall Type:
    N/A
  • Shrink Ratio:
    2:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/64-YL103 RoHS compliant?
Yes, F2213/64-YL103 is RoHS compliant.
What is the lead time for F2213/64-YL103?
The standard lead time for F2213/64-YL103 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602 Feet
Ships today, if you order in
On Order:
400   can ship 1/18/27
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
33 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.301
300
$1.057
1,000
$1.010
2,500
$0.953
5,000
$0.927
7,500
$0.902
10,000
$0.900
15,000 +
$0.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!