Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/64-CL103

FIT2213/64 CLEAR 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2213/64 CLEAR 25X4 FT
Search Keywords: F221364CL103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/64-CL103
Alias/AKA: F2213/64-CLEAR-100, FIT2213/64-CLEAR-25X4
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: FIT-221
Body Material: Cross Linked Polyolefin
Type: Tubing
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Styles: Straight
Dielectric Strength: 19.68 KV/mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/64-CL103 RoHS compliant?
Yes, F2213/64-CL103 is RoHS compliant.
What is the lead time for F2213/64-CL103?
The standard lead time for F2213/64-CL103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,056 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5713
300
$0.5379
1,000
$0.5013
2,500
$0.4735
5,000
$0.4525
7,500
$0.4402
10,000
$0.4314
15,000 +
$0.4191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!