Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/64-CL059

FIT-221 3/64" - Clear - 40 x 6 Inch pcs/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/64" - Clear - 40 x 6 Inch pcs/Pkg
Search Keywords: F221364CL059
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2213/64-CL059
  • Alias/AKA:
    FIT2213/64-CLEAR-40X6-IN, F2213/64-CLEAR-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength:
    19.68 KV/mm
  • Type:
    Tubing
  • Family:
    FIT-221
  • Shrink Ratio:
    2:1
  • Body Material:
    Polyolefin
  • Styles:
    Straight
  • Operating Temperature:
    -55 to 135 °C
  • Shrink Wall Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/64-CL059 RoHS compliant?
Yes, F2213/64-CL059 is RoHS compliant.
What is the lead time for F2213/64-CL059?
The standard lead time for F2213/64-CL059 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
55 can ship
6 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.02
5
$33.72
10
$32.73
25
$31.41
50
$30.42
100
$29.43
250 +
$28.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!