Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/4-YL105

FIT2213/4 YELLOW 5X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2213/4 YELLOW 5X4 FT
Search Keywords: F22134YL105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/4-YL105
Alias/AKA: FIT2213/4-YELLOW-5X4, F2213/4-YELLOW-20
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: FIT-221
Inside Diameter After Shrinking: 9.53 mm
Color: Yellow
Body Material: Polyolefin
Shrink Ratio: 2:1
Styles: Straight
Inside Diameter Before Shrinking: 19.1 mm
Dielectric Strength: 19.68 KV/mm
Type: Tubing
Product Thickness: 0.76 mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/4-YL105 RoHS compliant?
Yes, F2213/4-YL105 is RoHS compliant.
What is the lead time for F2213/4-YL105?
The standard lead time for F2213/4-YL105 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288 Feet
Ships today, if you order in
Manufacturer Stock:
65 Feet can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.86
100
$1.71
260
$1.61
500
$1.55
1,000
$1.48
2,500
$1.40
5,000
$1.33
7,500 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!