- Home ›
- All Products›
- F2213/4-YL003
Alpha Wire
F2213/4-YL003
FIT2213/4 YELLOW 250 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/4-YL003
-
Alias/AKA:F2213/4-YELLOW-250, FIT2213/4-YELLOW-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Styles:Straight
-
Dielectric Strength:19.68 KV/mm
-
Family:FIT-221
-
Type:Tubing
-
Inside Diameter After Shrinking:9.52 mm
-
Shrink Wall Type:N/A
-
Body Material:Cross Linked Polyolefin
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter Before Shrinking:19.05 mm
-
Product Thickness:0.76 mm
-
Shrink Ratio:2:1