- Home ›
- All Products›
- F2213/4-RD105
Alpha Wire
F2213/4-RD105
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F22134RD105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/4-RD105
-
Alias/AKA:FIT2213/4-RED-5X4, F2213/4-RED-20
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature:-55 to 135 °C
-
Shrink Wall Type:N/A
-
Family:FIT-221
-
Type:Tubing
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Body Material:Polyolefin
Frequently Asked Questions
Is F2213/4-RD105 RoHS compliant?
Yes, F2213/4-RD105 is RoHS compliant.
What is the lead time for F2213/4-RD105?
The standard lead time for F2213/4-RD105 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352 Feet
Can Ship immediately
Manufacturer Stock:
56 Feet
can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
18 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
20
$2.07
100
$1.68
260
$1.60
500
$1.56
1,000
$1.47
2,500
$1.43
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing