Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/4-GR105

FIT2213/4 GREEN 5X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2213/4 GREEN 5X4 FT
Search Keywords: F22134GR105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/4-GR105
Alias/AKA: FIT2213/4-GREEN-5X4, F2213/4-GREEN-20
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Inside Diameter Before Shrinking: 19.05 mm
Product Thickness: 0.76 mm
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Dielectric Strength: 19.68 KV/mm
Body Material: Cross Linked Polyolefin
Type: Tubing
Styles: Straight
Color: Green
Inside Diameter After Shrinking: 9.52 mm
Family: FIT-221
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/4-GR105 RoHS compliant?
Yes, F2213/4-GR105 is RoHS compliant.
What is the lead time for F2213/4-GR105?
The standard lead time for F2213/4-GR105 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135 Feet
Can Ship immediately
Manufacturer Stock:
68 Feet can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.07
100
$1.68
260
$1.60
500
$1.56
1,000
$1.47
2,500
$1.43
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!