- Home ›
- All Products›
- F2213/4-BL026
Alpha Wire
F2213/4-BL026
FIT2213/4 BLUE 24 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/4-BL026
-
Alias/AKA:F2213/4-BLUE-24, FIT2213/4-BLUE-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55 to 135 °C
-
Shrink Ratio:2:1
-
Type:Tubing
-
Family:F2213/4
-
Body Material:Polyolefin
-
Dielectric Strength:19.7 KV/mm
-
Shrink Wall Type:N/A
-
Styles:Straight