- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/32-RD018
F2213/32-RD018
Alpha Wire
FIT-221 3/32" - Red - 19.812m (65ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/32" - Red - 19.812m (65ft)
Search Keywords: F221332RD018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/32-RD018
-
Alias/AKA:F2213/32-RED-65, FIT2213/32-RED-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$76.62
5
$68.37
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in
to unlock special pricing