- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/32-GR103
F2213/32-GR103
Alpha Wire
F2213/32-GR103 is a cross-linked polyolefin heat shrinkable tubing designed for electrical insulation, strain relief, and iden ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F2213/32-GR103 is a cross-linked polyolefin heat shrinkable tubing designed for electrical insulation, strain relief, and identification.
Search Keywords: F221332GR103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/32-GR103
-
Alias/AKA:FIT2213/32-GREEN-25X4, F2213/32-GREEN-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.16 mm
-
Inside Diameter Before Shrinking:2.36 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,660 Feet
Can Ship immediately
Manufacturer Stock:
31 Feet
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.714
300
$0.588
1,000
$0.563
2,500
$0.534
5,000
$0.520
7,500
$0.507
10,000
$0.506
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT