- Home ›
- All Products›
- F2213/32-BK161
Alpha Wire
F2213/32-BK161
FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg
Search Keywords: F221332BK161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/32-BK161
-
Alias/AKA:FIT2213/32-BLACK-1000X1/2I, F2213/32-BLACK-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio:2:1
-
Type:Tubing
-
Shrink Wall Type:N/A
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
-
Family:F2213
Frequently Asked Questions
Is F2213/32-BK161 RoHS compliant?
Yes, F2213/32-BK161 is RoHS compliant.
What is the lead time for F2213/32-BK161?
The standard lead time for F2213/32-BK161 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
1
can ship
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$111.22
5
$107.67
10
$106.14
20
$104.62
50
$102.60
100 +
$101.07
Click for Quote
Log in
to unlock special pricing