- Home ›
- All Products›
- F2213/32-BK018
Alpha Wire
F2213/32-BK018
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F221332BK018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/32-BK018
-
Alias/AKA:F2213/32-BLACK-65, FIT2213/32-BLACK-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Cross Linked Polyolefin
-
Inside Diameter Before Shrinking:2.36 mm
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Type:Tubing
-
Color:Black
-
Product Thickness:0.5 mm
-
Inside Diameter After Shrinking:1.16 mm
-
Dielectric Strength:19.68 KV/mm
-
Shrink Ratio:2:1
-
Operating Temperature:-55 to 135 °C
-
Family:FIT-221-3/32
Frequently Asked Questions
Is F2213/32-BK018 RoHS compliant?
Yes, F2213/32-BK018 is RoHS compliant.
What is the lead time for F2213/32-BK018?
The standard lead time for F2213/32-BK018 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
1
can ship
6 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$76.62
5
$68.37
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in
to unlock special pricing