Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/16-WH002

FIT-221 3/16" - White - 152.4m (500ft)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/16" - White - 152.4m (500ft)
Search Keywords: F221316WH002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/16-WH002
Alias/AKA: FIT2213/16-WHITE-500, F2213/16-WHITE-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric Strength: 19.68 KV/mm
Product Thickness: 0.5 mm
Operating Temperature: -55 to 135 °C
Body Material: Polyolefin
Inside Diameter Before Shrinking: 4.75 mm
Color: White
Styles: Straight
Shrink Ratio: 2:1
Type: Tubing
Inside Diameter After Shrinking: 2.36 mm
Family: FIT-221
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/16-WH002 RoHS compliant?
Yes, F2213/16-WH002 is RoHS compliant.
What is the lead time for F2213/16-WH002?
The standard lead time for F2213/16-WH002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
3 can ship
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$330.35
3
$321.17
5
$316.77
10
$315.98
20 +
$308.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!