- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/16-RD002
F2213/16-RD002
Alpha Wire
FIT-221 3/16" - Red - 152.4m (500ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/16" - Red - 152.4m (500ft)
Search Keywords: F221316RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/16-RD002
-
Alias/AKA:FIT2213/16-RED-500, F2213/16-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$363.06
3
$344.65
5
$333.77
10
$332.10
20 +
$330.44
Click for Quote
Log in
to unlock special pricing