- Home ›
- All Products›
- F2213/16-GR103
Alpha Wire
F2213/16-GR103
FIT2213/16 GREEN 25X4 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/16-GR103
-
Alias/AKA:FIT2213/16-GREEN-25X4, F2213/16-GREEN-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:FIT-221
-
Shrink Wall Type:N/A
-
Color:Green
-
Body Material:Cross Linked Polyolefin
-
Type:Tubing
-
Styles:Straight