- Home ›
- All Products›
- F2213/16-CL007
Alpha Wire
F2213/16-CL007
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F221316CL007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/16-CL007
-
Alias/AKA:F2213/16-CLEAR-50, FIT2213/16-CLEAR-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Product Thickness:0.5 mm
-
Styles:N/A
-
Inside Diameter Before Shrinking:4.74 mm
-
Shrink Ratio:2:1
-
Type:Tubing
-
Family:FIT-221-3/16
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
Frequently Asked Questions
Is F2213/16-CL007 RoHS compliant?
Yes, F2213/16-CL007 is RoHS compliant.
What is the lead time for F2213/16-CL007?
The standard lead time for F2213/16-CL007 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
101
can ship
6 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$73.40
5
$65.97
10
$64.13
25
$59.23
50
$59.08
100
$57.77
250 +
$55.72
Click for Quote
Log in
to unlock special pricing