- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/16-BL002
Alpha Wire
F2213/16-BL002
FIT-221 3/16" - Blue - 152.4m (500ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/16" - Blue - 152.4m (500ft)
Search Keywords: F221316BL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/16-BL002
-
Alias/AKA:F2213/16-BLUE-500, FIT2213/16-BLUE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.75 mm
Frequently Asked Questions
Is F2213/16-BL002 RoHS compliant?
Yes, F2213/16-BL002 is RoHS compliant.
What is the lead time for F2213/16-BL002?
The standard lead time for F2213/16-BL002 is approximately 54 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 9/6/27
54 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$330.35
3
$321.17
5
$316.77
10
$315.98
20 +
$308.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT