Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/16-BK007

FIT-221 3/16" BLACK 50ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
FIT-221 3/16" BLACK 50ft
Search Keywords: F221316BK007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213/16-BK007
Alias/AKA: F2213/16-BLACK-50, FIT2213/16-BLACK-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Operating Temperature: -55 to 135 °C
Inside Diameter Before Shrinking: 4.74 mm
Type: Tubing
Inside Diameter After Shrinking: 2.36 mm
Dielectric Strength: 19.68 KV/mm
Color: Black
Family: FIT-221
Product Thickness: 0.5 mm
Styles: Straight
Shrink Ratio: 2:1
Body Material: Cross Linked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F2213/16-BK007?
The recommended replacement for F2213/16-BK007 is F2213/16-BK103 from Alpha Wire, available from OnlineComponents.com.
Is F2213/16-BK007 RoHS compliant?
Yes, F2213/16-BK007 is RoHS compliant.
What is the lead time for F2213/16-BK007?
The standard lead time for F2213/16-BK007 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
7   can ship 12/25/26
Manufacturer Stock:
23 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!