- Home ›
- All Products›
- F2213/16-BK002
Alpha Wire
F2213/16-BK002
FIT2213/16 BLACK 500 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2213/16-BK002 |
| Alias/AKA: | FIT2213/16-BLACK-500, F2213/16-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3920100000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | FIT-221-3/16 |
| Inside Diameter Before Shrinking: | 4.74 mm |
| Operating Temperature: | -55 to 135 °C |
| Dielectric Strength: | 19.68 KV/mm |
| Body Material: | Cross Linked Polyolefin |
| Type: | Tubing |
| Inside Diameter After Shrinking: | 2.36 mm |
| Product Thickness: | 0.5 mm |
| Color: | Black |
| Shrink Ratio: | 2:1 |