- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2212IN-BK015
F2212IN-BK015
Alpha Wire
FIT-221 2" BLACK - 38.1m (125ft)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-221 2" BLACK - 38.1m (125ft)
Search Keywords: F2212INBK015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2212IN-BK015
-
Alias/AKA:FIT2212IN-BLACK-125, F2212IN-BLACK-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
11
can ship
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$590.42
3
$586.54
5 +
$579.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT