- Home ›
- All Products›
- F2211IN-YL105
Alpha Wire
F2211IN-YL105
FIT2211IN YELLOW 5X4 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211IN-YL105
-
Alias/AKA:F2211IN-YELLOW-20, FIT2211IN-YELLOW-5X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:FIT-221
-
Shrink Wall Type:N/A
-
Color:Yellow
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight