- Home ›
- All Products›
- F2211IN-WH105
Alpha Wire
F2211IN-WH105
FIT2211IN WHITE 5X4 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211IN-WH105
-
Alias/AKA:F2211IN-WHITE-20, FIT2211IN-WHITE-5X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Shrink Wall Type:N/A
-
Body Material:Cross Linked Polyolefin
-
Operating Temperature:-55 to 135 °C
-
Family:FIT-221
-
Dielectric Strength:19.68 KV/mm
-
Styles:Straight
-
Type:Tubing
-
Shrink Ratio:2:1