- Home ›
- All Products›
- F2211/8-YL103
Alpha Wire
F2211/8-YL103
FIT-221 1/8" - Yellow - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2211/8-YL103 |
| Alias/AKA: | F2211/8-YELLOW-100, FIT2211/8-YELLOW-25X4 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | Yellow |
| Type: | Tubing |
| Styles: | Straight |
| Family: | FIT-221 |
| Body Material: | Cross Linked Polyolefin |