- Home ›
- All Products›
- F2211/8-YL002
Alpha Wire
F2211/8-YL002
FIT2211/8 YELLOW 500 FT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT2211/8 YELLOW 500 FT
Search Keywords: F22118YL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/8-YL002
-
Alias/AKA:FIT2211/8-YELLOW-500, F2211/8-YELLOW-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio:2:1
-
Type:Tubing
-
Styles:Straight
-
Body Material:Cross Linked Polyolefin
-
Operating Temperature:-55 to 135 °C
-
Shrink Wall Type:N/A
-
Family:FIT-221
-
Dielectric Strength:19.68 KV/mm
Frequently Asked Questions
Is F2211/8-YL002 RoHS compliant?
Yes, F2211/8-YL002 is RoHS compliant.
What is the lead time for F2211/8-YL002?
The standard lead time for F2211/8-YL002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$223.14
3
$220.12
5
$219.57
10
$218.67
20 +
$215.88
Click for Quote
Log in
to unlock special pricing