Image is representational - see mfr. specs

F2211/8-RD019

Alpha Wire

FIT-221 1/8" - Red - 18.288m (60ft)

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
FIT-221 1/8" - Red - 18.288m (60ft)
Search Keywords: F22118RD019
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alpha Wire
  • 部品番号:
    F2211/8-RD019
  • Alias/AKA:
    FIT2211/8-RED-60, F2211/8-RED-60
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
2 出荷できます
6 Weeks 出荷できます 6/19/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!