- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2211/8-BLACK-83
F2211/8-BLACK-83
Alpha Wire
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F22118BLACK83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/8-BLACK-83
-
Alias/AKA:F2211/8-BK147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$174.55
5
$169.70
10
$167.38
20
$166.96
50
$160.77
100 +
$156.65
Click for Quote
Log in
to unlock special pricing