- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/8-BL019
Alpha Wire
F2211/8-BL019
FIT-221 1/8" - Blue - 18.288m (60ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/8" - Blue - 18.288m (60ft)
Search Keywords: F22118BL019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/8-BL019
-
Alias/AKA:F2211/8-BLUE-60, FIT2211/8-BLUE-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is F2211/8-BL019 RoHS compliant?
Yes, F2211/8-BL019 is RoHS compliant.
What is the lead time for F2211/8-BL019?
The standard lead time for F2211/8-BL019 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT