- Home ›
- All Products›
- F2211/8-BK002
Alpha Wire
F2211/8-BK002
FIT2211/8 BLACK 500 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2211/8-BK002 |
| Alias/AKA: | FIT2211/8-BLACK-500, F2211/8-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Inside Diameter Before Shrinking: | 3.17 mm |
| Operating Temperature: | -55 to 135 °C |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Ratio: | 2:1 |
| Inside Diameter After Shrinking: | 1.57 mm |
| Product Thickness: | 0.5 mm |
| Family: | FIT-221-1/8 |
| Color: | Black |
| Dielectric Strength: | 19.68 KV/mm |