- Home ›
- All Products›
- F2211/4-WH103
Alpha Wire
F2211/4-WH103
FIT2211/4 WHITE 25X4 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-WH103
-
Alias/AKA:F2211/4-WHITE-100, FIT2211/4-WHITE-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Styles:Straight
-
Product Thickness:0.63 mm
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.35 mm
-
Color:White
-
Shrink Ratio:N/A
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Family:F2211
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
-
Type:Tubing