- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/4-WH020
F2211/4-WH020
Alpha Wire
FIT-221 1/4"- White-12.192m (40ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/4"- White-12.192m (40ft)
Search Keywords: F22114WH020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-WH020
-
Alias/AKA:FIT2211/4-WHITE-40, F2211/4-WHITE-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
7
can ship
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in
to unlock special pricing