- Home ›
- All Products›
- F2211/4-WH003
Alpha Wire
F2211/4-WH003
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F22114WH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-WH003
-
Alias/AKA:F2211/4-WHITE-250, FIT-221-1/4-WH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Operating Temperature:-55 to 135 °C
-
Styles:Straight
-
Family:FIT-221
-
Type:Tubing
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
Frequently Asked Questions
Is F2211/4-WH003 RoHS compliant?
Yes, F2211/4-WH003 is RoHS compliant.
What is the lead time for F2211/4-WH003?
The standard lead time for F2211/4-WH003 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
55
can ship
19 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$207.87
5
$200.32
10
$197.07
20
$193.81
50
$189.52
100 +
$188.06
Click for Quote
Log in
to unlock special pricing