- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/4-CL003
Alpha Wire
F2211/4-CL003
FIT-221 1/4" - Clear - 76.2m (250ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/4" - Clear - 76.2m (250ft)
Search Keywords: F22114CL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-CL003
-
Alias/AKA:F2211/4-CLEAR-250, FIT2211/4-CLEAR-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.35 mm
Frequently Asked Questions
Is F2211/4-CL003 RoHS compliant?
Yes, F2211/4-CL003 is RoHS compliant.
What is the lead time for F2211/4-CL003?
The standard lead time for F2211/4-CL003 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 11/5/26
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$209.20
5
$203.39
10
$200.60
20
$195.25
50
$192.68
100 +
$187.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT