- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/4-BL003
F2211/4-BL003
Alpha Wire
FIT-221 1/4" - Blue - 76.2m (250ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/4" - Blue - 76.2m (250ft)
Search Keywords: F22114BL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-BL003
-
Alias/AKA:FIT2211/4-BLUE-250, F2211/4-BLUE-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.17 mm
-
Inside Diameter Before Shrinking:6.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$209.02
5
$191.27
10
$190.32
20
$189.36
50
$188.42
100 +
$187.48
Click for Quote
Log in
to unlock special pricing