- Home ›
- All Products›
- F2211/2-YL016
Alpha Wire
F2211/2-YL016
FIT2211/2 YELLOW 150 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/2-YL016
-
Alias/AKA:FIT2211/2-YELLOW-150, F2211/2-YELLOW-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Dielectric Strength:19.68 KV/mm
-
Shrink Wall Type:N/A
-
Type:Tubing
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter Before Shrinking:12.7 mm
-
Family:FIT-221
-
Product Thickness:0.63 mm
-
Styles:Straight
-
Inside Diameter After Shrinking:6.35 mm
-
Shrink Ratio:2:1
-
Color:Yellow
-
Body Material:Polyolefin