- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/2-WH025
F2211/2-WH025
Alpha Wire
FIT-221 1/2" - White - 9.754m (32ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/2" - White - 9.754m (32ft)
Search Keywords: F22112WH025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/2-WH025
-
Alias/AKA:FIT2211/2-WHITE-32, F2211/2-WHITE-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.24
250 +
$56.97
Click for Quote
Log in
to unlock special pricing