Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2211/2-RD016

FIT2211/2 RED 150 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2211/2 RED 150 FT
Search Keywords: F22112RD016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2211/2-RD016
Alias/AKA: F2211/2-RED-150, FIT2211/2-RED-150
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Red
Body Material: Polyolefin
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Family: FIT-221
Inside Diameter After Shrinking: 6.35 mm
Type: Tubing
Product Thickness: 0.63 mm
Styles: Straight
Inside Diameter Before Shrinking: 12.7 mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2211/2-RD016 RoHS compliant?
Yes, F2211/2-RD016 is RoHS compliant.
What is the lead time for F2211/2-RD016?
The standard lead time for F2211/2-RD016 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11 Feet
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.06
5
$151.39
10
$148.95
20
$146.50
50
$143.28
100 +
$141.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!