- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/2-GR105
Alpha Wire
F2211/2-GR105
FIT-221 1/2"- Green - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/2"- Green - 5x4ft/Pkg
Search Keywords: F22112GR105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/2-GR105
-
Alias/AKA:FIT2211/2-GREEN-5X4, F2211/2-GREEN-20
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Frequently Asked Questions
Is F2211/2-GR105 RoHS compliant?
Yes, F2211/2-GR105 is RoHS compliant.
What is the lead time for F2211/2-GR105?
The standard lead time for F2211/2-GR105 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188 Feet
Can Ship immediately
On Order:
400
can ship 9/18/26
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
20
$3.06
260
$2.48
500
$2.38
1,000
$2.28
2,500
$2.18
5,000
$2.12
7,500
$2.08
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT