Available Replacements
Возможная замена
Возможная замена
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2211/2-BK105

FIT2211/2 BLACK 5X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2211/2 BLACK 5X4 FT
Search Keywords: F22112BK105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2211/2-BK105
Alias/AKA: F2211/2-BLACK-20, FIT2211/2-BLACK-5X4
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Material: Polyolefin
Dielectric Strength: 19.68 KV/mm
Shrink Ratio: 2:1
Type: Tubing
Styles: Straight
Operating Temperature: -55 to 135 °C
Family: FIT-221
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F2211/2-BK105?
The recommended replacement for F2211/2-BK105 is F2211/2-BK007 from Alpha Wire, available from OnlineComponents.com.
Is F2211/2-BK105 RoHS compliant?
Yes, F2211/2-BK105 is RoHS compliant.
What is the lead time for F2211/2-BK105?
The standard lead time for F2211/2-BK105 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,906 Feet
Ships today, if you order in
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.808
260
$2.436
500
$2.340
1,000
$2.240
2,500
$2.106
5,000
$2.006
7,500
$1.948
10,000 +
$1.906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!