- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/16-YL103
F2211/16-YL103
Alpha Wire
FIT-221 1/16" - Yellow - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" - Yellow - 25x4ft/Pkg
Search Keywords: F221116YL103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-YL103
-
Alias/AKA:FIT2211/16-YELLOW-25X4, F2211/16-YELLOW-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.78 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
852 Feet
Can Ship immediately
Manufacturer Stock:
171 Feet
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.6635
300
$0.5391
1,000
$0.5149
2,500
$0.4859
5,000
$0.4726
7,500
$0.4600
10,000
$0.4588
15,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing