Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2211/16-WH001

FIT-221 1/16" - White - 304.8 (1000ft)/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/16" - White - 304.8 (1000ft)/Pkg
Search Keywords: F221116WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2211/16-WH001
Alias/AKA: FIT2211/16-WHITE-1000, F2211/16-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Dielectric Strength: 19.68 KV/mm
Shrink Ratio: 2:1
Body Material: Cross Linked Polyolefin
Operating Temperature: -55 to 135 °C
Family: FIT-221-1/16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2211/16-WH001 RoHS compliant?
Yes, F2211/16-WH001 is RoHS compliant.
What is the lead time for F2211/16-WH001?
The standard lead time for F2211/16-WH001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$447.30
3
$441.09
5 +
$435.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!