Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2211/16-RD103

FIT2211/16 RED 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT2211/16 RED 25X4 FT
Search Keywords: F221116RD103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2211/16-RD103
Alias/AKA: FIT2211/16-RED-25X4, F2211/16-RED-100
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Styles: Straight
Type: Tubing
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 135 °C
Body Material: Polyolefin
Shrink Ratio: 2:1
Family: FIT-221
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2211/16-RD103 RoHS compliant?
Yes, F2211/16-RD103 is RoHS compliant.
What is the lead time for F2211/16-RD103?
The standard lead time for F2211/16-RD103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 332 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6316
300
$0.5197
1,000
$0.4979
2,500
$0.4718
5,000
$0.4598
7,500
$0.4485
10,000
$0.4474
15,000 +
$0.4430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!