Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2211/16-CL103

FIT-221 1/16" - Clear - 25x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/16" - Clear - 25x4ft/Pkg
Search Keywords: F221116CL103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2211/16-CL103
Alias/AKA: FIT2211/16-CLEAR-25X4
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubing
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Clear
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 0.78 mm
Inside Diameter Before Shrinking: 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2211/16-CL103 RoHS compliant?
Yes, F2211/16-CL103 is RoHS compliant.
What is the lead time for F2211/16-CL103?
The standard lead time for F2211/16-CL103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,893 Feet
Can Ship immediately
Manufacturer Stock:
17 Feet can ship
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.036
200
$1.936
400
$1.840
800 +
$1.748
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!