- Home ›
- All Products›
- F2211/16-CL060
Alpha Wire
F2211/16-CL060
FIT-221 1/16" - Clear - 36 x 6 Inch pcs/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-CL060
-
Alias/AKA:F2211/16-CLEAR-18, FIT2211/16-CLEAR-36X6-IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Thickness:0.43 mm
-
Inside Diameter Before Shrinking:1.6 mm
-
Type:Tubing
-
Dielectric Strength:19.68 KV/mm
-
Inside Diameter After Shrinking:0.78 mm
-
Shrink Wall Type:N/A
-
Body Material:Polyolefin
-
Family:FIT-221
-
Shrink Ratio:2:1
-
Operating Temperature:-55 to 135 °C
-
Styles:Straight