- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2211/16-BLACK-1000
F2211/16-BLACK-1000
Alpha Wire
Res Thick Film 0805 46.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 46.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221116BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-BLACK-1000
-
Alias/AKA:F2211/16-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$444.49
3
$432.39
5 +
$426.74
Click for Quote
Log in
to unlock special pricing