- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F22111/2-CL015
Alpha Wire
F22111/2-CL015
FIT-221 1-1/2" - Clear - 38.1m (125ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1-1/2" - Clear - 38.1m (125ft)
Search Keywords: F221112CL015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F22111/2-CL015
-
Alias/AKA:F22111/2-CLEAR-125, FIT22111/2-CLEAR-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Clear
Frequently Asked Questions
Is F22111/2-CL015 RoHS compliant?
Yes, F22111/2-CL015 is RoHS compliant.
What is the lead time for F22111/2-CL015?
The standard lead time for F22111/2-CL015 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
2
can ship 10/12/26
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$455.35
3
$442.95
5 +
$437.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT