- Home ›
- All Products›
- F22111/2-BK105
Alpha Wire
F22111/2-BK105
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F221112BK105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F22111/2-BK105
-
Alias/AKA:FIT22111/2-BLACK-5X4, F22111/2-BLACK-20
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3920100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature:-55 to 135 °C
-
Family:FIT-221
-
Shrink Wall Type:N/A
-
Shrink Ratio:2:1
-
Type:Tubing
-
Dielectric Strength:19.68 KV/mm
-
Body Material:Polyolefin
-
Styles:Straight
Frequently Asked Questions
Is F22111/2-BK105 RoHS compliant?
Yes, F22111/2-BK105 is RoHS compliant.
What is the lead time for F22111/2-BK105?
The standard lead time for F22111/2-BK105 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273 Feet
Ships today, if you order in
On Order:
220
can ship 11/2/26
400
can ship 10/4/27
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
54 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
20
$5.32
40
$5.16
100
$4.92
260
$4.71
500
$4.52
1,000
$4.40
2,500
$4.29
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing