Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F22111/2-BK070

FIT22111/2 BLACK 5X6 IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT22111/2 BLACK 5X6 IN
Search Keywords: F221112BK070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F22111/2-BK070
  • Alias/AKA:
    F22111/2-BLACK-2, FIT22111/2-BLACK-5X6-IN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shrink Ratio:
    2:1
  • Styles:
    Straight
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Family:
    FIT-221-1-1/2
  • Dielectric Strength:
    500 V/mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F22111/2-BK070 RoHS compliant?
Yes, F22111/2-BK070 is RoHS compliant.
What is the lead time for F22111/2-BK070?
The standard lead time for F22111/2-BK070 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
26 can ship
6 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.32
5
$26.69
10
$26.62
25
$25.90
50
$25.21
100
$25.14
250 +
$24.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!